There are no models available for this part yet.
Overview of MS3437A122C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3437A122C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7532
|
Newark | Connector |Glenair MS3437A122C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.3400 / $872.0600 | Buy Now | |
DISTI #
3937-MS3437A122C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$818.2460 / $1,362.5800 | Buy Now | |
DISTI #
MS3437A122C
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3437A122C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3437A122C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$536.9100 | Order Now | |
DISTI #
77976485
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$166.0897 / $356.8462 | Buy Now | |
DISTI #
71049988
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$828.1667 | Buy Now | |
DISTI #
GLEMS3437A122C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$239.3225 / $1,073.3040 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$818.2450 / $1,362.5800 | Buy Now |