There are no models available for this part yet.
Overview of MS3437A117A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MS3437A117A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7517
|
Newark | Connector |Glenair MS3437A117A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.5200 / $764.1400 | Buy Now | |
DISTI #
3937-MS3437A117A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$804.5230 / $1,339.7200 | Buy Now | |
DISTI #
MS3437A117A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437A117A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3437A117A
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$313.3400 / $453.2700 | Order Now | |
DISTI #
20057647
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$136.4231 / $301.2564 | Buy Now | |
DISTI #
16763454
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$301.2564 / $725.6795 | Buy Now | |
DISTI #
GLEMS3437A117A
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$202.0420 / $940.4806 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$804.5220 / $1,339.7200 | Buy Now |
CAD Models for MS3437A117A by Glenair Inc
Part Data Attributes for MS3437A117A by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|