Part Details for MS3419-48N by Glenair Inc
Overview of MS3419-48N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3419-48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7463
|
Newark | Connector |Glenair MS3419-48N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.3700 / $680.9000 | Buy Now |
DISTI #
3937-MS3419-48N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$667.9230 / $1,193.7700 | Buy Now |
DISTI #
MS3419-48N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Finish Shell Size 48 - Bulk (Alt: MS3419-48N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3419-48N
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 48 | 0 |
|
$286.6500 / $376.3100 | Order Now |
DISTI #
20068700
|
Verical | Crimp Ring Backshell 180° 48 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$117.0128 / $275.5897 | Buy Now |
DISTI #
16773371
|
Verical | Crimp Ring Backshell 180° 48 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$275.5897 / $646.6282 | Buy Now |
DISTI #
GLEMS3419-48N
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$215.0567 / $838.0302 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$667.9220 / $1,193.7700 | Buy Now |