Part Details for MS3419-44N by Glenair Inc
Overview of MS3419-44N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3419-44N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7462
|
Newark | Connector |Glenair MS3419-44N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.8400 / $611.8500 | Buy Now |
DISTI #
3937-MS3419-44N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$600.2150 / $1,072.7100 | Buy Now |
DISTI #
MS3419-44N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Finish Shell Size 44 - Bulk (Alt: MS3419-44N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3419-44N
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 44 | 0 |
|
$257.5800 / $338.1600 | Order Now |
DISTI #
71169016
|
Verical | Crimp Ring Backshell 180° 44 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$105.1410 / $325.1154 | Buy Now |
DISTI #
77964819
|
Verical | Crimp Ring Backshell 180° 44 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$325.1154 / $581.0513 | Buy Now |
DISTI #
GLEMS3419-44N
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$193.2516 / $753.0425 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$600.2150 / $1,072.7100 | Buy Now |