Part Details for MS3406D32-22AY by Conesys
Overview of MS3406D32-22AY by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022AYGK-XXX-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD780022AYGC-XXX-AB8 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), QFP, / | |
UPD780022AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for MS3406D32-22AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3406D32-22AY
|
Heilind Electronics | CONNECT STRT PLUG | Americas - 4 in Stock |
|
$88.4935 / $115.2547 | Buy Now |
DISTI #
JTCMS3406D32-22AY
|
Interstate Connecting Components | CONNECT STRT PLUG | 12 |
|
$88.4935 / $115.2547 | Buy Now |
Part Details for MS3406D32-22AY
MS3406D32-22AY CAD Models
MS3406D32-22AY Part Data Attributes
|
MS3406D32-22AY
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3406D32-22AY
Conesys
MIL Series Connector, 54 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | BLACK CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 54 |