Part Details for MS3404D40-56SZ by Conesys
Overview of MS3404D40-56SZ by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256SZ-12 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM |
Price & Stock for MS3404D40-56SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3404D40-56SZ
|
Heilind Electronics | CONNECT JAM NUT RCPT | Americas - 29 in Stock |
|
$216.1893 / $281.5670 | Buy Now |
DISTI #
JTCMS3404D40-56SZ
|
Interstate Connecting Components | CONNECT JAM NUT RCPT | 87 |
|
$216.1893 / $281.5670 | Buy Now |
Part Details for MS3404D40-56SZ
MS3404D40-56SZ CAD Models
MS3404D40-56SZ Part Data Attributes
|
MS3404D40-56SZ
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3404D40-56SZ
Conesys
MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Other Description | JAM NUT MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Finish | BLACK CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 40-56 |