Part Details for MS3404D28-10DW by Corsair Electrical Connectors Inc
Overview of MS3404D28-10DW by Corsair Electrical Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS10DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 10A Chip | |
RJP1CS10DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 10A Sawn | |
RJP1CS10DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 10A Wafer |
Price & Stock for MS3404D28-10DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3404D28-10DW
|
FDH Electronics | Connector Min Qty: 1 | 19 |
|
$96.6890 / $128.3320 | Buy Now RFQ |