Part Details for MS3402L36-66P by Conesys
Overview of MS3402L36-66P by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3402L36-66P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3402L36-66P
|
Heilind Electronics | CONNECT BOX MT RCPT | Americas - 2 in Stock |
|
$145.1713 / $178.7027 | Buy Now |
DISTI #
JTCMS3402L36-66P
|
Interstate Connecting Components | CONNECT BOX MT RCPT | 6 |
|
$145.1713 / $178.7027 | Buy Now |
Part Details for MS3402L36-66P
MS3402L36-66P CAD Models
MS3402L36-66P Part Data Attributes
|
MS3402L36-66P
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3402L36-66P
Conesys
56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
Unique Insert Number | 36-66 |