Part Details for MS3402D44-52SZ by Conesys
Overview of MS3402D44-52SZ by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Electronic Manufacturing
Price & Stock for MS3402D44-52SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3402D44-52SZ
|
Heilind Electronics | CONNECT BOX MT RCPT | Americas - 12 in Stock |
|
$220.4885 / $287.1662 | Buy Now |
DISTI #
JTCMS3402D44-52SZ
|
Interstate Connecting Components | CONNECT BOX MT RCPT | 36 |
|
$220.4885 / $287.1662 | Buy Now |
Part Details for MS3402D44-52SZ
MS3402D44-52SZ CAD Models
MS3402D44-52SZ Part Data Attributes
|
MS3402D44-52SZ
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3402D44-52SZ
Conesys
MIL Series Connector, 104 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | BLACK CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 44 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 |