Part Details for MS3402D24-28DW L/C by Conesys
Overview of MS3402D24-28DW L/C by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU65F28DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJP1CS28DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 200A Chip | |
RJU65F28DWS-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for MS3402D24-28DW L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3402D24-28DW L/C
|
Heilind Electronics | CONNECT BOX MT RCPT | Americas - 5 in Stock |
|
$52.1899 / $67.9727 | Buy Now |
DISTI #
JTCMS3402D24-28DW L/C
|
Interstate Connecting Components | CONNECT BOX MT RCPT | 17 |
|
$52.1899 / $67.9727 | Buy Now |