There are no models available for this part yet.
Overview of MS3400L20-19SX L/C by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv | |
HMC519-SX | Analog Devices | 18-32 GHz LNA |
Price & Stock for MS3400L20-19SX L/C by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTCMS3400L20-19SX L/C
|
Heilind Electronics | 5015 FR WALL MT RECEPT | Americas - 7 in Stock |
|
$52.0072 / $67.1673 | Buy Now | |
DISTI #
JTCMS3400L20-19SX L/C
|
Interstate Connecting Components | 5015 FR WALL MT RECEPT | 22 |
|
$52.0072 / $67.1673 | Buy Now |