Part Details for MS3400DS32-22PW L/C by Conesys
Results Overview of MS3400DS32-22PW L/C by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3400DS32-22PW L/C Information
MS3400DS32-22PW L/C by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDM22PW | Texas Instruments | Dual Multiplexed LVDM Repeater 16-TSSOP -40 to 85 | |
TPS60122PWP | Texas Instruments | Regulated 100mA, 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85 | |
UCC27222PWPR | Texas Instruments | High-Efficiency Predictive Synchronous Buck Driver 14-HTSSOP -40 to 105 |
Price & Stock for MS3400DS32-22PW L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400DS32-22PW L/C
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 1 in Stock |
|
$214.7336 / $345.6974 | Buy Now |
DISTI #
JTCMS3400DS32-22PW L/C
|
Interstate Connecting Components | CONNECT WL MT RCPT | 4 |
|
$214.7336 / $345.6974 | Buy Now |