Part Details for MS3400DS32-22P by Conesys
Results Overview of MS3400DS32-22P by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3400DS32-22P Information
MS3400DS32-22P by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for MS3400DS32-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400DS32-22P
|
Heilind Electronics | 5015 FR WALL MT RECEPT STAINLESS | Americas - 1 in Stock |
|
$255.5259 / $398.8258 | Buy Now |
DISTI #
JTCMS3400DS32-22P
|
Interstate Connecting Components | 5015 FR WALL MT RECEPT STAINLESS | 4 |
|
$255.5259 / $398.8258 | Buy Now |
Part Details for MS3400DS32-22P
MS3400DS32-22P CAD Models
MS3400DS32-22P Part Data Attributes
|
MS3400DS32-22P
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3400DS32-22P
Conesys
54 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 54 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | STAINLESS STEEL | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 54 | |
Unique Insert Number | 32-22 |
Alternate Parts for MS3400DS32-22P
This table gives cross-reference parts and alternative options found for MS3400DS32-22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3400DS32-22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3450L32-22P-CO | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 54 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS3400DS32-22P vs MS3450L32-22P-CO |
MS3450KT32-22P-CO | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 54 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle, | MS3400DS32-22P vs MS3450KT32-22P-CO |
MS3450KS32-22P-CO | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 54 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | MS3400DS32-22P vs MS3450KS32-22P-CO |
MS3450W32-22P-CO | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 54 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS3400DS32-22P vs MS3450W32-22P-CO |