Part Details for MS3400D32-73SW by Conesys
Results Overview of MS3400D32-73SW by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3400D32-73SW Information
MS3400D32-73SW by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3400D32-73SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400D32-73SW
|
Heilind Electronics | CONNECTOR | Americas - 3 in Stock |
|
$145.5130 / $180.8630 | Buy Now |
DISTI #
JTCMS3400D32-73SW
|
Interstate Connecting Components | CONNECTOR | 9 |
|
$145.5130 / $180.8630 | Buy Now |
Part Details for MS3400D32-73SW
MS3400D32-73SW CAD Models
MS3400D32-73SW Part Data Attributes
|
MS3400D32-73SW
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3400D32-73SW
Conesys
46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 46 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 36 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | 32-73 |
Alternate Parts for MS3400D32-73SW
This table gives cross-reference parts and alternative options found for MS3400D32-73SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3400D32-73SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3450L32-73SW | Defense Logistics Agency | Check for Price | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS3400D32-73SW vs MS3450L32-73SW |