Part Details for MS3400D32-22EY L/C by Conesys
Overview of MS3400D32-22EY L/C by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4622EY#PBF | Analog Devices | Dual Ultrathin 2.5A, Single 5A |
Price & Stock for MS3400D32-22EY L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400D32-22EY L/C
|
Interstate Connecting Components | CONNECT WL MT RCPT | 0 |
|
$78.2825 / $94.9727 | Buy Now |