Part Details for MS3400D22-22BY by Corsair Electrical Connectors Inc
Overview of MS3400D22-22BY by Corsair Electrical Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87322BYILF | Renesas Electronics Corporation | Low Skew, ÷1/÷2,3.3V LVPECL /ECLClock Generator | |
87322BYILFT | Renesas Electronics Corporation | Low Skew, ÷1/÷2,3.3V LVPECL /ECLClock Generator | |
TPS22922BYZPR | Texas Instruments | 3.6V, 2A, 16mΩ Load Switch with Quick Output Discharge 6-DSBGA -40 to 85 |
Price & Stock for MS3400D22-22BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3400D22-22BY
|
FDH Electronics | Connector Min Qty: 1 | 67 |
|
$48.8100 / $64.7850 | Buy Now RFQ |