Part Details for MS3400D18-8PW by Conesys
Overview of MS3400D18-8PW by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3400D18-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400D18-8PW
|
Interstate Connecting Components | 5015FR WALL MNT RECEPTACLE OD | 2 |
|
$63.3201 / $100.4789 | Buy Now |
Part Details for MS3400D18-8PW
MS3400D18-8PW CAD Models
MS3400D18-8PW Part Data Attributes
|
MS3400D18-8PW
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3400D18-8PW
Conesys
8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7,1 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 70 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 18-8 |
Alternate Parts for MS3400D18-8PW
This table gives cross-reference parts and alternative options found for MS3400D18-8PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3400D18-8PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC00F18-8PW(023) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACC00F18-8PW(023) |
ACC00AF18-8PW(072) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACC00AF18-8PW(072) |
ACCL00E18-8PW(023) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACCL00E18-8PW(023) |
ACC00AF18-8PW(116) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACC00AF18-8PW(116) |
ACC00E18-8PW(072) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACC00E18-8PW(072) |
ACC00PGA18-8PW(116) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACC00PGA18-8PW(116) |
AE550KS18-8PW | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3400D18-8PW vs AE550KS18-8PW |
ACCL00PGR18-8PW(023) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACCL00PGR18-8PW(023) |
ACC00PGR18-8PW(025) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACC00PGR18-8PW(025) |
ACC00PGR18-8PW(023) | MIL Series Connector | Amphenol Corporation | MS3400D18-8PW vs ACC00PGR18-8PW(023) |