Part Details for MS3320-7 1/2 by Klixon
Overview of MS3320-7 1/2 by Klixon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3320-7 1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THERMAL CIRCUIT BREAKER, 1 POLE(S), 7.5A, 120VAC, 30VDC, PANEL MOUNT-THREADED | 1 |
|
$70.2400 | Buy Now |