Part Details for MS32 5R020-B by Ametherm Inc
Overview of MS32 5R020-B by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS32 5R020-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2213
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance:5Ohm, Thermistor Case Style:Radi B-Kinket |Ametherm MS32 5R020-B RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $4.2800 | Buy Now |
DISTI #
570-1380-ND
|
DigiKey | ICL 5 OHM 25% 20A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
98 In Stock |
|
$2.7220 / $5.7400 | Buy Now |
DISTI #
995-MS32-5R020-B
|
Mouser Electronics | Inrush Current Limiters 32mm 5ohms 20A KINK INRSH CURR LIMITER RoHS: Compliant | 103 |
|
$2.5800 / $5.5500 | Buy Now |
Part Details for MS32 5R020-B
MS32 5R020-B CAD Models
MS32 5R020-B Part Data Attributes
|
MS32 5R020-B
Ametherm Inc
Buy Now
|
Compare Parts:
MS32 5R020-B
Ametherm Inc
|
Samacsys Manufacturer | AMETHERM |