Part Details for MS32 50006-B by Ametherm Inc
Overview of MS32 50006-B by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS32 50006-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1379-ND
|
DigiKey | ICL 50 OHM 25% 6A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
68 In Stock |
|
$2.8331 / $5.9800 | Buy Now |