Part Details for MS3189B55N by Glenair Inc
Overview of MS3189B55N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189B55N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2970
|
Newark | Ms3189B55N |Glenair MS3189B55N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.3400 / $997.1100 | Buy Now |
DISTI #
MS3189B55N
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Only Electroless Nickel - Bulk (Alt: MS3189B55N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71177341
|
Verical | Environmental Backshell 180° 20 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$187.7436 / $998.7051 | Buy Now |
DISTI #
GLEMS3189B55N
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$12.2000 / $15.7231 | Buy Now |
Part Details for MS3189B55N
MS3189B55N CAD Models
MS3189B55N Part Data Attributes
|
MS3189B55N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3189B55N
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |