There are no models available for this part yet.
Overview of MS3189B28C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3189B28C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7013
|
Newark | Connector |Glenair MS3189B28C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.2500 / $625.2400 | Buy Now | |
DISTI #
3937-MS3189B28C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$658.2920 / $1,096.1800 | Buy Now | |
DISTI #
MS3189B28C
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Only Olive Drab Cadmium - Bulk (Alt: MS3189B28C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3189B28C
|
Mouser Electronics | Circular MIL Spec Backshells ENVIRONMENTAL BKSHLL SHLL SIZE 36 CADMIUM | 0 |
|
$256.3900 / $370.8800 | Order Now | |
DISTI #
77980202
|
Verical | Environmental Backshell 180° 36 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$111.6282 / $246.5000 | Buy Now | |
DISTI #
71049825
|
Verical | Environmental Backshell 180° 36 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$246.5000 / $593.7692 | Buy Now | |
DISTI #
GLEMS3189B28C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$165.3084 / $769.5250 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$658.2920 / $1,096.1800 | Buy Now |
CAD Models for MS3189B28C by Glenair Inc
Part Data Attributes for MS3189B28C by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
36
|