Part Details for MS3189A40A by Glenair Inc
Overview of MS3189A40A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189A40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6875
|
Newark | Connector |Glenair MS3189A40A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.5200 / $887.4900 | Buy Now |
DISTI #
3937-MS3189A40A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,256.4700 | Buy Now |
DISTI #
MS3189A40A
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3189A40A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3189A40A
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SH SZ16 CAD OVR NCKL | 0 |
|
$546.4200 | Order Now |
DISTI #
77978818
|
Verical | EMI/RFI Environmental Backshell 45° 16 Shell Size Olive Drab Cadmium Over Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$169.0128 / $363.1667 | Buy Now |
DISTI #
71050787
|
Verical | EMI/RFI Environmental Backshell 45° 16 Shell Size Olive Drab Cadmium Over Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$363.1667 / $842.8205 | Buy Now |
DISTI #
GLEMS3189A40A
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$243.5605 / $1,092.2955 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$934.3220 / $1,555.8300 | Buy Now |