Part Details for MS3188C63A by Glenair Inc
Overview of MS3188C63A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188C63A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6770
|
Newark | Connector |Glenair MS3188C63A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.8200 / $903.1800 | Buy Now |
DISTI #
3937-MS3188C63A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$950.9380 / $1,583.4800 | Buy Now |
DISTI #
MS3188C63A
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188C63A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3188C63A
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NONENV BKSHL SH SZ36 CAD OVR NCKL | 0 |
|
$535.7600 | Order Now |
DISTI #
GLEMS3188C63A
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$238.8030 / $1,111.6025 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$950.9380 / $1,583.4800 | Buy Now |
Part Details for MS3188C63A
MS3188C63A CAD Models
MS3188C63A Part Data Attributes
|
MS3188C63A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188C63A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 36 |