Part Details for MS3188C17N by Glenair Inc
Overview of MS3188C17N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188C17N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6683
|
Newark | Connector |Glenair MS3188C17N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.5300 / $733.5300 | Buy Now |
DISTI #
MS3188C17N
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3188C17N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3188C17N
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NONENV BKSHL SHLL SIZE 22 NICKEL | 0 |
|
$300.8000 / $435.1200 | Order Now |
DISTI #
77978315
|
Verical | EMI/RFI Non-Environmental Backshell 90° 22 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$130.9487 / $289.1923 | Buy Now |
DISTI #
71049479
|
Verical | EMI/RFI Non-Environmental Backshell 90° 22 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$289.1923 / $696.6026 | Buy Now |
DISTI #
GLEMS3188C17N
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$193.9489 / $902.7970 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$772.3070 / $1,286.0300 | Buy Now |
Part Details for MS3188C17N
MS3188C17N CAD Models
MS3188C17N Part Data Attributes
|
MS3188C17N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188C17N
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |