There are no models available for this part yet.
Overview of MS3188B44A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3188B44A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH6566
|
Newark | Connector |Glenair MS3188B44A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.1500 / $723.7500 | Buy Now | |
DISTI #
3937-MS3188B44A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$761.9690 / $1,268.8300 | Buy Now | |
DISTI #
MS3188B44A
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188B44A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3188B44A
|
Mouser Electronics | Circular MIL Spec Backshells ENVIRONMENTL BKSHLL SH SZ22 CAD OVR NCKL | 0 |
|
$296.7700 / $429.2900 | Order Now | |
DISTI #
77975966
|
Verical | Environmental Backshell 90° 22 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$296.1538 | Buy Now | |
DISTI #
71049324
|
Verical | Environmental Backshell 90° 22 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$296.1538 / $687.3205 | Buy Now | |
DISTI #
GLEMS3188B44A
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$198.6243 / $890.7675 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$761.9680 / $1,268.8300 | Buy Now |
CAD Models for MS3188B44A by Glenair Inc
Part Data Attributes for MS3188B44A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
21 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
22
|