Part Details for MS3188B29A by Glenair Inc
Overview of MS3188B29A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188B29A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6540
|
Newark | Connector |Glenair MS3188B29A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.5600 / $1,139.6300 | Buy Now |
DISTI #
MS3188B29A
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188B29A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3188B29A
|
Mouser Electronics | Circular MIL Spec Backshells ENVIRONMENTL BKSHLL SH SZ40 CAD OVR NCKL | 0 |
|
$676.0100 | Order Now |
DISTI #
77982784
|
Verical | Environmental Backshell 90° 40 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$203.4615 / $449.2949 | Buy Now |
DISTI #
71048817
|
Verical | Environmental Backshell 90° 40 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$449.2949 / $1,082.2692 | Buy Now |
DISTI #
GLEMS3188B29A
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$301.3200 / $1,402.6210 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,199.8600 / $1,998.0300 | Buy Now |
Part Details for MS3188B29A
MS3188B29A CAD Models
MS3188B29A Part Data Attributes
|
MS3188B29A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188B29A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 40 |