Part Details for MS3188B10N by Glenair Inc
Results Overview of MS3188B10N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188B10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6490
|
Newark | Connector |Glenair MS3188B10N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9900 / $457.4900 | Buy Now |
DISTI #
MS3188B10N
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$98.5925 / $423.6000 | Buy Now |
DISTI #
631-MS3188B10N
|
Mouser Electronics | Circular MIL Spec Backshells ENVIRONMENTL BKSHLL SHLL SIZE 14 NICKEL | 0 |
|
$123.0400 / $179.3500 | Order Now |
DISTI #
20059599
|
Verical | Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$87.1282 / $187.2051 | Buy Now |
DISTI #
16767184
|
Verical | Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$187.2051 / $434.4615 | Buy Now |
DISTI #
GLEMS3188B10N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$125.5535 / $563.0622 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$481.6150 / $801.9840 | Buy Now |
Part Details for MS3188B10N
MS3188B10N CAD Models
MS3188B10N Part Data Attributes
|
MS3188B10N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188B10N
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |