There are no models available for this part yet.
Overview of MS3188A50N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3188A50N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH6404
|
Newark | Connector |Glenair MS3188A50N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.8900 / $1,171.5600 | Buy Now | |
DISTI #
MS3188A50N
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3188A50N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3188A50N
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 14 NICKEL | 0 |
|
$694.9500 | Order Now | |
DISTI #
77979990
|
Verical | EMI/RFI Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$209.1538 / $461.8846 | Buy Now | |
DISTI #
71050371
|
Verical | EMI/RFI Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$461.8846 / $1,112.5897 | Buy Now | |
DISTI #
GLEMS3188A50N
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$309.7549 / $1,441.9163 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,233.4900 / $2,054.0100 | Buy Now |
CAD Models for MS3188A50N by Glenair Inc
Part Data Attributes for MS3188A50N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI/RFI SHIELDED
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|