Part Details for MS3188A39C by Glenair Inc
Overview of MS3188A39C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188A39C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6378
|
Newark | Connector |Glenair MS3188A39C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.3100 / $779.7100 | Buy Now |
DISTI #
3937-MS3188A39C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,103.9100 | Buy Now |
DISTI #
MS3188A39C
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3188A39C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3188A39C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 61 CADMIUM | 0 |
|
$305.6800 / $439.0100 | Order Now |
DISTI #
77985607
|
Verical | EMI/RFI Environmental Backshell 90° 61 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$148.4872 / $319.0641 | Buy Now |
DISTI #
71050540
|
Verical | EMI/RFI Environmental Backshell 90° 61 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$319.0641 / $740.4615 | Buy Now |
DISTI #
GLEMS3188A39C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$213.9767 / $959.6382 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$820.8450 / $1,366.8900 | Buy Now |