Part Details for MS3188A25C by Glenair Inc
Results Overview of MS3188A25C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188A25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6351
|
Newark | Connector |Glenair MS3188A25C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.7000 / $1,216.5600 | Buy Now |
DISTI #
MS3188A25C
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium - Bulk... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$262.1600 / $1,126.4375 | Buy Now |
DISTI #
631-MS3188A25C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 32 CADMIUM | 0 |
|
$749.0400 | Order Now |
DISTI #
GLEMS3188A25C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$333.8703 / $1,497.2955 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,280.8000 / $2,132.8300 | Buy Now |
Part Details for MS3188A25C
MS3188A25C CAD Models
MS3188A25C Part Data Attributes
|
MS3188A25C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188A25C
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 |