Part Details for MS3181-16NA by Glenair Inc
Overview of MS3181-16NA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-16NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6104
|
Newark | Connector |Glenair MS3181-16NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$73.7000 / $282.2400 | Buy Now |
DISTI #
3937-MS3181-16NA-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$297.1540 / $494.8200 | Buy Now |
DISTI #
MS3181-16NA
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 16 - Bulk (Alt: MS3181-16NA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$370.6467 | Buy Now |
DISTI #
654-MS3181-16NA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CONNECTOR RoHS: Compliant | 6 |
|
$69.1500 / $278.7800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | 8 |
|
$23.5060 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | 1 |
|
$57.3908 | Buy Now |
DISTI #
MS3181-16NA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$112.8500 / $322.8800 | Buy Now |
DISTI #
GLEMS3181-16NA
|
Interstate Connecting Components | PROTECTIVE COVER ATTACH | 0 |
|
$165.3586 / $282.2310 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 16 |
|
$193.1500 / $321.6300 | Buy Now |
Part Details for MS3181-16NA
MS3181-16NA CAD Models
MS3181-16NA Part Data Attributes
|
MS3181-16NA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-16NA
Glenair Inc
Connector Accessory, Cover Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |
Alternate Parts for MS3181-16NA
This table gives cross-reference parts and alternative options found for MS3181-16NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-16NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-16NT | Connector Accessory, | Spacecraft Components Corp | MS3181-16NA vs MS3181-16NT |
MS3181-16NL | Connector Accessory, | Spacecraft Components Corp | MS3181-16NA vs MS3181-16NL |
MS3181-16NA | Connector Accessory, | Spacecraft Components Corp | MS3181-16NA vs MS3181-16NA |
MS3181-16NA | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | Array Connector Corporation | MS3181-16NA vs MS3181-16NA |
MS3181-16NW | Connector Accessory, | Spacecraft Components Corp | MS3181-16NA vs MS3181-16NW |
MS3181-16NA | Connector Accessory, Protective Cover, Aluminum Alloy | Aero-Electric Connector Inc | MS3181-16NA vs MS3181-16NA |
MS3181-16NA | Connector Accessory, Protective Cover, Aluminum Alloy, | Cinch Connectivity Solutions | MS3181-16NA vs MS3181-16NA |
MS3181-16NA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-16NA vs MS3181-16NA |