Part Details for MS3181-12 by Glenair Inc
Overview of MS3181-12 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6081
|
Newark | Connector |Glenair MS3181-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$47.0200 / $180.0900 | Buy Now |
DISTI #
3937-MS3181-12-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$273.7400 | Buy Now |
DISTI #
MS3181-12
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 12 - Bulk (Alt: MS3181-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 137 Factory Stock |
|
$44.3406 / $200.1000 | Buy Now |
DISTI #
631-MS3181-12
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ12 | 8 |
|
$44.1200 / $177.8900 | Buy Now |
DISTI #
GLEMS3181-12
|
Heilind Electronics | PROTECTIVE COVER | Americas - 641 in Stock |
|
$105.5107 / $180.0900 | Buy Now |
DISTI #
77975745
|
Verical | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 12 Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$41.3625 | Buy Now |
DISTI #
71050172
|
Verical | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 12 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$42.4231 / $171.0256 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
MS3181-12
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 12 - Bulk (Alt: MS3181-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 137 Factory Stock |
|
$44.3406 / $200.1000 | Buy Now |
DISTI #
GLEMS3181-12
|
Interstate Connecting Components | PROTECTIVE COVER | 1923 |
|
$105.5107 / $180.0900 | Buy Now |
Part Details for MS3181-12
MS3181-12 CAD Models
MS3181-12 Part Data Attributes:
Alternate Parts for MS3181-12
This table gives cross-reference parts and alternative options found for MS3181-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318112CA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-12 vs MS318112CA |