Part Details for MS3181-10CA by Amphenol Corporation
Results Overview of MS3181-10CA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-10CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-3181-10CA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SZ 10 Recp Cover Chain RoHS: Compliant | 1301 |
|
$10.0000 / $15.2100 | Buy Now |
DISTI #
27705279
|
Verical | Connector Accessories Protection Cap Straight Min Qty: 2 Package Multiple: 1 | Americas - 1815 |
|
$10.4015 / $12.8126 | Buy Now |
DISTI #
71299475
|
Verical | Connector Accessories Protection Cap Straight Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 222 |
|
$12.6295 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM | 8 |
|
$64.2330 / $71.3700 | Buy Now |
DISTI #
MS3181-10CA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories SZ 10 Recp Cover Chain RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3478 In Stock |
|
$8.4100 / $13.6600 | Buy Now |
DISTI #
MS3181-10CA
|
Avnet Abacus | (Alt: MS3181-10CA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for MS3181-10CA
MS3181-10CA CAD Models
MS3181-10CA Part Data Attributes
|
MS3181-10CA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3181-10CA
Amphenol Corporation
Connector Accessory, Protective Cover
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |
Alternate Parts for MS3181-10CA
This table gives cross-reference parts and alternative options found for MS3181-10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3181-10CA | Array Connector Corporation | Check for Price | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOY | MS3181-10CA vs MS3181-10CA |
MS3181-10CL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3181-10CA vs MS3181-10CL |
MS3181-10CA | Glenair Inc | $12.2063 | Connector Accessory, | MS3181-10CA vs MS3181-10CA |
MS3181-10 | Glenair Inc | $59.5106 | CONNECTOR ACCESSORY | MS3181-10CA vs MS3181-10 |
MS3181-10CA | Cinch Connectivity Solutions | Check for Price | Connector Accessory, Protective Cover, Aluminum Alloy, | MS3181-10CA vs MS3181-10CA |
MS3181-10C | Glenair Inc | $45.2372 | Connector Accessory, Protective Cover, | MS3181-10CA vs MS3181-10C |