Part Details for MS3180-20CA by MISC MIL-AERO
Overview of MS3180-20CA by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71240-320CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Left Push Rod Eject, 9.5mm EEject Travel | |
61125-120CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
95562-320CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, 5V, 2.2mm s/o, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for MS3180-20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYMMS3180-20CA
|
Heilind Electronics | PLUG PROTCV CVR METAL WITH EYELET | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
XYMMS3180-20CA
|
Interstate Connecting Components | PLUG PROTCV CVR METAL WITH EYELET | 4 |
|
Buy Now |