Part Details for MS3180-10RA by Glenair Inc
Overview of MS3180-10RA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670510RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
10146110-RAR8D | Amphenol Communications Solutions | Millipacs accesories, Pressfit insertion tool for 8 row right angle receptacle Type D | |
10146110-RAR5A19 | Amphenol Communications Solutions | Millipacs accesories, Pressfit insertion tool for 5 row right angle receptacle Type A 19 |
Price & Stock for MS3180-10RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6022
|
Newark | Connector |Glenair MS3180-10RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5600 / $208.6600 | Buy Now |
DISTI #
3937-MS3180-10RA-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$295.4900 | Buy Now |
DISTI #
MS3180-10RA
|
Avnet Americas | Connector Accessories Protective Plug Cover Anodize Finish Shell Size 10 - Bulk (Alt: MS3180-10RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3180-10RA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR SH SZ10 WIRE ROPE ANODIZE RoHS: Not Compliant | 6 |
|
$53.0700 / $206.1100 | Buy Now |
DISTI #
GLEMS3180-10RA
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$126.8868 / $208.6560 | Buy Now |
DISTI #
20063715
|
Verical | Connector Accessories Protective Plug Cover Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$39.7436 / $85.3846 | Buy Now |
DISTI #
17319468
|
Verical | Connector Accessories Protective Plug Cover Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$85.3846 / $198.1538 | Buy Now |
DISTI #
MS3180-10RA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR SH SZ10 WIRE ROPE ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.9600 / $204.0500 | Buy Now |
DISTI #
GLEMS3180-10RA
|
Interstate Connecting Components | PROTECTIVE COVER | 3 |
|
$126.8868 / $208.6560 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 11 |
|
$148.2200 / $237.7800 | Buy Now |
Part Details for MS3180-10RA
MS3180-10RA CAD Models
MS3180-10RA Part Data Attributes
Alternate Parts for MS3180-10RA
This table gives cross-reference parts and alternative options found for MS3180-10RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3180-10RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3180-10RW | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3180-10RA vs MS3180-10RW |
MS3180-10RL | Spacecraft Components Corp | $35.8440 | Connector Accessory, | MS3180-10RA vs MS3180-10RL |
MS3180-10RT | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3180-10RA vs MS3180-10RT |
MS3180-10RA | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS3180-10RA vs MS3180-10RA |