Part Details for MS3180-10C by Glenair Inc
Overview of MS3180-10C by Glenair Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3180-10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6019
|
Newark | Connector |Glenair MS3180-10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$48.8700 / $187.1700 | Buy Now |
DISTI #
80P5066
|
Newark | Glenair |Glenair MS3180-10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS3180-10C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$284.4100 | Buy Now |
DISTI #
GLN MS3180-10C
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: GLN MS3180-10C) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
MS3180-10C
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: MS3180-10C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
$46.0826 / $207.9600 | Buy Now |
DISTI #
654-MS3180-10C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 7 |
|
$44.2000 / $155.1400 | Buy Now |
DISTI #
77972256
|
Verical | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 10 Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$45.2500 | Buy Now |
DISTI #
71046687
|
Verical | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 10 Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$46.4103 / $177.7436 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER | 15 |
|
$16.1875 / $19.6875 | Buy Now |
DISTI #
GLN MS3180-10C
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: GLN MS3180-10C) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
RFQ |
Part Details for MS3180-10C
MS3180-10C CAD Models
MS3180-10C Part Data Attributes:
|
MS3180-10C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3180-10C
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 10 |