Part Details for MS3126F18-11S by Amphenol Corporation
Overview of MS3126F18-11S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3126F18-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3126F18-11S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: MS3126F18-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3126F18-11S
|
Mouser Electronics | Circular MIL Spec Connector 11P SIZE 18 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 0 |
|
$123.5600 / $141.6700 | Order Now |
DISTI #
68407014
|
Verical | Conn Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 59 |
|
$150.7400 / $170.3800 | Buy Now |
DISTI #
MS3126F18-11S
|
TTI | Circular MIL Spec Connector 11P SIZE 18 STRAIGHT PLUG SOCKET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.4400 / $146.1000 | Buy Now |
DISTI #
MS3126F1811S-AMP
|
TME | MS3126F18-11S Min Qty: 1 | 59 |
|
$152.9530 / $192.0808 | Buy Now |
DISTI #
MS3126F18-11S
|
PEI Genesis | PTSE 11C 11#16 SKT PLUG Min Qty: 1 | 21 |
|
$88.5200 / $90.0800 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 19 |
|
$93.3500 / $106.0500 | Buy Now |
DISTI #
C1S116738412942
|
Chip1Stop | Connector Circular | 59 |
|
$153.0000 / $185.0000 | Buy Now |
Part Details for MS3126F18-11S
MS3126F18-11S CAD Models
MS3126F18-11S Part Data Attributes
|
MS3126F18-11S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126F18-11S
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |
Alternate Parts for MS3126F18-11S
This table gives cross-reference parts and alternative options found for MS3126F18-11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126F18-11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBF26F18W11S | 11 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126F18-11S vs MBF26F18W11S |
MS3126F18-11S | CONNECTOR, 11 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F18-11S vs MS3126F18-11S |