Part Details for MS3126F12-10PW by ITT Interconnect Solutions
Overview of MS3126F12-10PW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29410PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110 | |
CDCVF2310PWG4 | Texas Instruments | High Performance 1:10 Clock Buffer for General Purpose Applications 24-TSSOP -40 to 85 | |
TPS54810PWPR | Texas Instruments | 4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Price & Stock for MS3126F12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3126F12-10PW
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 10 Contacts, Crimp Pin, Bayonet, 12-10 - Bulk (Alt: MS3126F12-10PW) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0250 / $67.4325 | Buy Now |
DISTI #
965-MS3126F1210PW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$50.4200 / $62.5700 | Order Now |
DISTI #
ITTMS3126F12-10PW
|
Heilind Electronics | MS3126F12-10PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port | 0 |
|
$44.6500 / $91.1200 | Buy Now |
DISTI #
ITTMS3126F12-10PW
|
Interstate Connecting Components | MS3126F12-10PW | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port | 0 |
|
$44.6500 / $91.1200 | Buy Now |