Part Details for MS3126F10-6SLC by Amphenol Corporation
Overview of MS3126F10-6SLC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CF386SLC/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70 | |
DS90CF386SLCX/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70 | |
SCAN921226SLC/NOPB | Texas Instruments | 30-80 MHz 10 Bit Bus LVDS Deserializer with IEEE 1149.1 (JTAG) and at-speed BIST 49-NFBGA |
Price & Stock for MS3126F10-6SLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 8 | 2 |
|
$141.0300 | Buy Now |