Part Details for MS3126F10-6P by ITT Interconnect Solutions
Overview of MS3126F10-6P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3126F10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5851
|
Newark | Mil Spec Circular Conn, Plug, 6P, 10-6, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3126 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Itt Cannon MS3126F10-6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$48.8000 / $60.5500 | Buy Now |
DISTI #
1200-1203-ND
|
DigiKey | CONN PLUG 6POS INLINE W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.9213 / $58.2200 | Buy Now |
DISTI #
MS3126F10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3126F10-6P) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$32.5750 / $58.6450 | Buy Now |
DISTI #
MS3126F10-6P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3126F10-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5750 / $62.7335 | Buy Now |
DISTI #
965-MS3126F106P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$51.3800 / $58.2300 | Order Now |
DISTI #
ITTMS3126F10-6P
|
Heilind Electronics | 26482 CRIMP STRT. PLUG PIN CONTACTS | Americas - 0 in Stock125 On Order |
|
$42.6032 / $54.6610 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port |
267 In Stock 136 On Order |
|
$53.5900 / $75.2600 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$66.7620 | Buy Now |
DISTI #
ITTMS3126F10-6P
|
Interstate Connecting Components | 26482 CRIMP STRT. PLUG PIN CONTACTS | 0375 On Order |
|
$42.6032 / $54.6610 | Buy Now |
DISTI #
MS3126F10-6P
|
ECCO | 136 |
|
$75.2600 | Buy Now |