Part Details for MS3126E14-19PW by Amphenol Corporation
Overview of MS3126E14-19PW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2419PW | Texas Instruments | N+1 and ORing Power Rail Controller with Enable 8-TSSOP -40 to 85 | |
BQ29419PW | Texas Instruments | Voltage Protection for 2, 3, or 4 Cell Li-Ion Batteries 8-TSSOP -40 to 110 | |
BQ2019PWR | Texas Instruments | FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter W/High-Speed 1-Wire I/F (HDQ) 8-TSSOP -20 to 70 |
Price & Stock for MS3126E14-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3126E14-19PW
|
TTI | Circular MIL Spec Connector STRAIGHT PLUG CONN 19 POS W/PINS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$52.5900 / $76.2700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 182 |
|
$94.3000 / $107.1300 | Buy Now |
Part Details for MS3126E14-19PW
MS3126E14-19PW CAD Models
MS3126E14-19PW Part Data Attributes
|
MS3126E14-19PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126E14-19PW
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 30 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for MS3126E14-19PW
This table gives cross-reference parts and alternative options found for MS3126E14-19PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126E14-19PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3126E14-19PW | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | MS3126E14-19PW vs MS3126E14-19PW |
MBF26E14W19PW | TE Connectivity | Check for Price | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | MS3126E14-19PW vs MBF26E14W19PW |