There are no models available for this part yet.
Overview of MS3126E12-10PY by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Price & Stock for MS3126E12-10PY by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3126E12-10PY
|
Mouser Electronics | Circular MIL Spec Connector 26482 CONNECTOR RoHS: Not Compliant | 0 |
|
$68.0200 / $71.1600 | Order Now | |
DISTI #
MS3126E12-10PY
|
TTI | Circular MIL Spec Connector 26482 CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.5900 / $68.1000 | Buy Now |
CAD Models for MS3126E12-10PY by Amphenol Corporation
Part Data Attributes for MS3126E12-10PY by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
270
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Y
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
12-10
|
Alternate Parts for MS3126E12-10PY
This table gives cross-reference parts and alternative options found for MS3126E12-10PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126E12-10PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3126E12-10PY | 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126E12-10PY vs MS3126E12-10PY |
MBF26E12W10PY | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126E12-10PY vs MBF26E12W10PY |
MS3126E12-10PY | CONNECTOR, 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126E12-10PY vs MS3126E12-10PY |