Part Details for MS3124E24-61PW by Defense Logistics Agency
Overview of MS3124E24-61PW by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD3861PWR | Texas Instruments | 10-Bit FET Bus Switch With Level Shifting 24-TSSOP -40 to 85 | |
SN74CBTD3861PWG4 | Texas Instruments | 10-Bit FET Bus Switch With Level Shifting 24-TSSOP -40 to 85 | |
SN74HC161PWR | Texas Instruments | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 |
Part Details for MS3124E24-61PW
MS3124E24-61PW CAD Models
MS3124E24-61PW Part Data Attributes
|
MS3124E24-61PW
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS3124E24-61PW
Defense Logistics Agency
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | M39029/31-240 | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Contact Type | Crp Fr Rlse | |
Coupling Type | BAYONET | |
Degrees of Rotation | 90 | |
Other Description | Receptacle, Jam Nut | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |