Part Details for MS3124E10-6S by ITT Interconnect Solutions
Overview of MS3124E10-6S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3124E10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5750
|
Newark | Mil Spec Circular Conn, Rcpt, 6P, 10-6, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3124 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Itt Cannon MS3124E10-6S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$47.7300 / $77.6400 | Buy Now |
DISTI #
1200-1024-ND
|
DigiKey | CONN RCPT 6POS JAM NUT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8905 / $74.6500 | Buy Now |
DISTI #
38P5750
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: 38P5750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$51.0800 / $77.6400 | Buy Now |
DISTI #
MS3124E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS3124E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3269 / $44.8077 | Buy Now |
DISTI #
965-MS3124E106S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$45.8900 / $57.7700 | Order Now |
DISTI #
74736487
|
RS | Connector, Circular, 6P CABLE SKT RECEPT SHELL SIZE 10 | ITT Cannon MS3124E10-6S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1700 | RFQ |
DISTI #
ITTMS3124E10-6S
|
Heilind Electronics | MS3124E10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port | 0 |
|
$51.6000 / $75.9300 | Buy Now |
|
Quest Components | 1 |
|
$77.9220 | Buy Now | |
DISTI #
ITTMS3124E10-6S
|
Interstate Connecting Components | MS3124E10-6S | 0 |
|
Buy Now |
Part Details for MS3124E10-6S
MS3124E10-6S CAD Models
MS3124E10-6S Part Data Attributes
|
MS3124E10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3124E10-6S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/32-259 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS3124E10-6S
This table gives cross-reference parts and alternative options found for MS3124E10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3124E10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3124E106S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS3124E10-6S vs MS3124E106S |
MS3124E10-6PW | MS3124E10-6PW | ITT Interconnect Solutions | MS3124E10-6S vs MS3124E10-6PW |
MS3124E10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | MS3124E10-6S vs MS3124E10-6S |
MS3124E10-06S | CONNECTOR, 6 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS3124E10-6S vs MS3124E10-06S |
MS3124E10-6PW | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E10-6S vs MS3124E10-6PW |