Part Details for MS3122E22-21PW L/C by Amphenol Industrial Operations
Overview of MS3122E22-21PW L/C by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40021PWP | Texas Instruments | Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
CD74HC221PWR | Texas Instruments | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | |
TPS40021PWPR | Texas Instruments | Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for MS3122E22-21PW L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIMS3122E22-21PW L/C
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$71.2297 / $90.2243 | Buy Now |
DISTI #
AMIMS3122E22-21PW L/C
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$71.2297 / $90.2243 | Buy Now |