Part Details for MS3122E16-26P by ITT Interconnect Solutions
Overview of MS3122E16-26P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5709
|
Newark | Mil Spec Circular Conn, Rcpt, 26P, 16-26, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3122E16-26P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$51.1900 / $63.5100 | Buy Now |
DISTI #
IMS3122E16-26P-ND
|
DigiKey | CONN RCPT 26POS BOX MNT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
81 In Stock |
|
$49.2182 / $61.0700 | Buy Now |
DISTI #
MS3122E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3122E16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1750 / $65.8045 | Buy Now |
DISTI #
MS3122E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3122E16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3122E1626P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$52.0900 / $61.0700 | Order Now |
DISTI #
ITTMS3122E16-26P
|
Heilind Electronics | MS3122E16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port |
39 In Stock |
|
$52.7200 / $80.2900 | Buy Now |
|
Quest Components | 2 |
|
$69.0628 | Buy Now | |
DISTI #
ITTMS3122E16-26P
|
Interstate Connecting Components | MS3122E16-26P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port |
39 In Stock |
|
$52.7200 / $80.2900 | Buy Now |