Part Details for MS3122E14-5P by Amphenol Industrial Operations
Overview of MS3122E14-5P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5510
|
Newark | Circular Connector, Receptacle, Size 14, 5 Position, Box, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Industrial MS3122E14-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6500 / $65.7700 | Buy Now |
DISTI #
MS3122E14-5P-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
69 In Stock |
|
$34.0400 | Buy Now |
DISTI #
70009860
|
RS | Connector MILSPEC BOX MOUNTING RECEPTACLE CLASS E 5 #16 CRIMP PIN CONTACT | Amphenol Industrial MS3122E14-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$65.2300 / $78.1200 | Buy Now |
DISTI #
AMIMS3122E14-5P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock15 On Order |
|
$33.2308 / $42.0925 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port |
52 In Stock |
|
$39.3100 / $55.1400 | Buy Now |
DISTI #
AMIMS3122E14-5P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 045 On Order |
|
$33.2314 / $42.0931 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port |
52 In Stock |
|
$39.3100 / $55.1400 | Buy Now |