MS3122E12-8PX
Description: MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of MS3122E12-8PX by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS3122E12-8PX by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS3122E12-8PX
Mouser Electronics Circular MIL Spec Connector PTSE 8C 8#20 PIN RECP RoHS: Not Compliant 0
  • 1 $75.9900
  • 5 $75.9500
  • 10 $60.8700
  • 25 $59.5700
  • 50 $58.5200
  • 100 $57.5100
$57.5100 / $75.9900 Order Now

CAD Models for MS3122E12-8PX by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3122E12-8PX by Amphenol Corporation

MS3122E12-8PX
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Degrees of Rotation
112
Other Description
BOX MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
Insulator Material
NEOPRENE RUBBER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
X
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
8
Unique Insert Number
12-8
Want to compare parts?
  1. MS3122E12-8PX
    Amphenol Corporation
    MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3122E12-8PX by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3122E12-8PX by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS3122E12-8PX would you like to use for your alert(s)?
  • Please alert me when MS3122E12-8PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3122E12-8PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3122E12-8PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3122E12-8PX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3122E12-8PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3122E12-8PX by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: