Part Details for MS3122E12-3S by Amphenol Industrial Operations
Overview of MS3122E12-3S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4114
|
Newark | Circular Connector, Receptacle, Size 12, 3 Position, Box, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3122 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:3Contacts, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial MS3122E12-3S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2900 / $57.2500 | Buy Now |
DISTI #
3937-MS3122E12-3S-339-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
40 In Stock |
|
$740.7300 | Buy Now |
DISTI #
339-MS3122E12-3S-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4248 / $63.2900 | Buy Now |
DISTI #
70010119
|
RS | Connector milspec box recept class e size 12 for 3 crimp socket cont(included) | Amphenol Industrial MS3122E12-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$59.6200 / $71.4100 | Buy Now |
DISTI #
AMIMS3122E12-3S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$29.4824 / $37.3444 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port | 0 |
|
$51.6000 / $99.1900 | Buy Now |
DISTI #
AMIMS3122E12-3S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$29.4824 / $37.3444 | Buy Now |